


SMAJ220A | |
|---|---|
DigiKey Part Number | SMAJ220ABBTR-ND - Tape & Reel (TR) SMAJ220ABBCT-ND - Cut Tape (CT) SMAJ220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220A |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,26070 € | 130,35 € |
| 1.000 | 0,23192 € | 231,92 € |
| 2.000 | 0,22558 € | 451,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14597 € | 729,85 € |
| 10.000 | 0,12956 € | 1.295,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

