Upgrade
Similar
Similar
Similar
Similar

RT0805BRB0710RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0710RLTR-ND - Tape & Reel (TR) 13-RT0805BRB0710RLCT-ND - Cut Tape (CT) 13-RT0805BRB0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRB0710RL | YAGEO | 0 | RT0805WRB0710RL-ND | 1,29787 € | Upgrade |
| RNCF0805AKT10R0 | Stackpole Electronics Inc | 49.714 | RNCF0805AKT10R0CT-ND | 0,58000 € | Similar |
| RNCF0805ATT10R0 | Stackpole Electronics Inc | 0 | RNCF0805ATT10R0-ND | 0,31115 € | Similar |
| RNCF0805BKT10R0 | Stackpole Electronics Inc | 2.496 | 738-RNCF0805BKT10R0CT-ND | 0,30000 € | Similar |
| RNCF0805BTT10R0 | Stackpole Electronics Inc | 0 | RNCF0805BTT10R0-ND | 0,16029 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35630 € | 35,63 € |
| 250 | 0,33200 € | 83,00 € |
| 500 | 0,31562 € | 157,81 € |
| 1.000 | 0,30088 € | 300,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27259 € | 1.362,95 € |
| 10.000 | 0,26271 € | 2.627,10 € |
| 15.000 | 0,25750 € | 3.862,50 € |
| 25.000 | 0,25149 € | 6.287,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



