Similar
Similar

RT0805WRB0710RL | |
|---|---|
DigiKey Part Number | RT0805WRB0710RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRB0710RL |
Description | RES SMD 10 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805AKT10R0 | Stackpole Electronics Inc | 50.714 | RNCF0805AKT10R0CT-ND | 0,58000 € | Similar |
| RNCF0805ATT10R0 | Stackpole Electronics Inc | 0 | RNCF0805ATT10R0-ND | 0,31115 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,29787 € | 6.489,35 € |
| Unit Price without VAT: | 1,29787 € |
|---|---|
| Unit Price with VAT: | 1,54447 € |


