
RNCF0805AKT10R0 | |
|---|---|
DigiKey Part Number | RNCF0805AKT10R0TR-ND - Tape & Reel (TR) RNCF0805AKT10R0CT-ND - Cut Tape (CT) RNCF0805AKT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805AKT10R0 |
Description | RES SMD 10 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805AKT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40330 € | 40,33 € |
| 250 | 0,37596 € | 93,99 € |
| 500 | 0,35750 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34094 € | 340,94 € |
| 2.000 | 0,32616 € | 652,32 € |
| 3.000 | 0,31830 € | 954,90 € |
| 5.000 | 0,30918 € | 1.545,90 € |
| 7.000 | 0,30362 € | 2.125,34 € |
| 10.000 | 0,29810 € | 2.981,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

