Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD076K19L | |
|---|---|
DigiKey Part Number | RT0402DRD076K19L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD076K19L |
Description | RES SMD 6.19KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD076K19L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRB076K19L | YAGEO | 786 | 311-6.19KNECT-ND | 0,37000 € | Upgrade |
| RT0402BRD076K19L | YAGEO | 700 | YAG1470CT-ND | 0,08000 € | Upgrade |
| RT0402CRD076K19L | YAGEO | 0 | RT0402CRD076K19L-ND | 0,03244 € | Upgrade |
| MCS0402HE6191BE100 | Vishay | 0 | MCS0402HE6191BE100-ND | 1,32176 € | Direct |
| RG1005P-6191-D-T10 | Susumu | 0 | RG1005P-6191-D-T10-ND | 0,01293 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02889 € | 288,90 € |
| Unit Price without VAT: | 0,02889 € |
|---|---|
| Unit Price with VAT: | 0,03438 € |








