
RG1005P-6191-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1005P-6191-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-6191-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-6191-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-6191-B-T5 |
Description | RES SMD 6.19KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-6191-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,11100 € | 1,11 € |
25 | 0,10280 € | 2,57 € |
50 | 0,09720 € | 4,86 € |
100 | 0,09190 € | 9,19 € |
250 | 0,08528 € | 21,32 € |
500 | 0,08080 € | 40,40 € |
1.000 | 0,07671 € | 76,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06453 € | 322,65 € |
10.000 | 0,06134 € | 613,40 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |