
RG1005N-6191-W-T1 | |
---|---|
DigiKey Part Number | 408-RG1005N-6191-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-6191-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-6191-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-6191-W-T1 |
Description | RES SMD 6.19K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-6191-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,62200 € | 6,22 € |
25 | 0,57720 € | 14,43 € |
50 | 0,54560 € | 27,28 € |
100 | 0,51660 € | 51,66 € |
250 | 0,48204 € | 120,51 € |
500 | 0,45886 € | 229,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41499 € | 414,99 € |
10.000 | 0,41143 € | 4.114,30 € |
12.000 | 0,40785 € | 4.894,20 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |