Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD07110RL | |
|---|---|
DigiKey Part Number | RT0402DRD07110RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07110RL |
Description | RES SMD 110 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07110RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07110RL | YAGEO | 20.670 | YAG4163CT-ND | 0,08000 € | Upgrade |
| RT0402CRD07110RL | YAGEO | 0 | RT0402CRD07110RL-ND | 0,03244 € | Upgrade |
| ERA-2AED111X | Panasonic Industry | 10.823 | P110DECT-ND | 0,08000 € | Direct |
| RG1005P-111-D-T10 | Susumu | 0 | RG10P110DTR-ND | 0,01293 € | Direct |
| RR0510P-111-D | Susumu | 9.550 | 408-RR0510P-111-DCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02889 € | 288,90 € |
| Unit Price without VAT: | 0,02889 € |
|---|---|
| Unit Price with VAT: | 0,03438 € |






