


CPF0402B110RE1 | |
|---|---|
DigiKey Part Number | A102587TR-ND - Tape & Reel (TR) A102587CT-ND - Cut Tape (CT) A102587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B110RE1 |
Description | RES SMD 110 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B110RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB111X | Panasonic Industry | 12.242 | P110DCCT-ND | 0,09000 € | Direct |
| RG1005P-111-B-T5 | Susumu | 20 | 408-RG1005P-111-B-T5CT-ND | 0,14000 € | Direct |
| TNPW0402110RBEED | Vishay Dale | 10.405 | 541-2064-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17310 € | 17,31 € |
| 250 | 0,16100 € | 40,25 € |
| 500 | 0,15272 € | 76,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13050 € | 130,50 € |
| 2.000 | 0,12442 € | 248,84 € |
| 3.000 | 0,12117 € | 363,51 € |
| 5.000 | 0,11738 € | 586,90 € |
| 7.000 | 0,11506 € | 805,42 € |
| 10.000 | 0,11275 € | 1.127,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

