Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

RG1005P-111-D-T10 | |
|---|---|
DigiKey Part Number | RG10P110DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-111-D-T10 |
Description | RES SMD 110 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-111-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR0510P-111-D | Susumu | 9.550 | 408-RR0510P-111-DCT-ND | 0,08000 € | Direct |
| RG1005N-111-W-T1 | Susumu | 0 | RG1005N-111-W-T1-ND | 0,46440 € | Upgrade |
| RG1005P-111-W-T5 | Susumu | 0 | RG1005P-111-W-T5-ND | 0,27379 € | Upgrade |
| RG1005V-111-P-T1 | Susumu | 0 | RG1005V110PCT-ND | 2,03000 € | Upgrade |
| RG1005V-111-W-T1 | Susumu | 0 | RG1005V-111-W-T1-ND | 1,05014 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01293 € | 129,30 € |
| Unit Price without VAT: | 0,01293 € |
|---|---|
| Unit Price with VAT: | 0,01539 € |







