Similar
Similar
Similar

PNP100JR-52-4R7 | |
|---|---|
DigiKey Part Number | PNP100JR-52-4R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP100JR-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP100JR-52-4R7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-73-4R7 | YAGEO | 3.836 | 13-KNP100JR-73-4R7CT-ND | 0,19000 € | Similar |
| KNP1WSJR-52-4R7 | YAGEO | 7.820 | 13-KNP1WSJR-52-4R7CT-ND | 0,14000 € | Similar |
| PNP1WVJR-52-4R7 | YAGEO | 0 | 4.7GDTR-ND | 0,06567 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04122 € | 206,10 € |
| Unit Price without VAT: | 0,04122 € |
|---|---|
| Unit Price with VAT: | 0,04905 € |



