
KNP100JR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-4R7TR-ND - Tape & Reel (TR) 13-KNP100JR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-4R7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,06628 € | 16,57 € |
| 500 | 0,05950 € | 29,75 € |
| 1.000 | 0,05371 € | 53,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04879 € | 97,58 € |
| 4.000 | 0,04460 € | 178,40 € |
| 6.000 | 0,04245 € | 254,70 € |
| 10.000 | 0,04002 € | 400,20 € |
| 14.000 | 0,03857 € | 539,98 € |
| 20.000 | 0,03715 € | 743,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

