
KNP1WSJR-52-4R7 | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-4R7TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,04784 € | 11,96 € |
| 500 | 0,04280 € | 21,40 € |
| 1.000 | 0,03852 € | 38,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03382 € | 84,55 € |
| 5.000 | 0,03087 € | 154,35 € |
| 7.500 | 0,02936 € | 220,20 € |
| 12.500 | 0,02765 € | 345,62 € |
| 17.500 | 0,02663 € | 466,03 € |
| 25.000 | 0,02563 € | 640,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

