P4SMA250A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06203 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08809 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.980
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10.000
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.191
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.685
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5.000.000
Unit Price: 0,11906 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,09847 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.800
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.400
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15996 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.800
Unit Price: 0,35000 €
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA250A/TR7

DigiKey Part Number
13-P4SMA250A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA250A/TR7
Description
TVS DIODE 214VWM 344VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06272 €62,72 €
2.0000,05661 €113,22 €
3.0000,05345 €160,35 €
5.0000,04987 €249,35 €
7.0000,04774 €334,18 €
10.0000,04565 €456,50 €
25.0000,04102 €1.025,50 €
50.0000,03813 €1.906,50 €
100.0000,03674 €3.674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06272 €
Unit Price with VAT:0,07464 €