


P4SMA250A-Q | |
---|---|
DigiKey Part Number | 118-P4SMA250A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA250A-Q |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09847 € | 984,70 € |
15.000 | 0,09444 € | 1.416,60 € |
25.000 | 0,09114 € | 2.278,50 € |
Unit Price without VAT: | 0,09847 € |
---|---|
Unit Price with VAT: | 0,11718 € |