
P4SMA250A/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA250A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA250A/TR13CT-ND - Cut Tape (CT) 13-P4SMA250A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A/TR13 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,17500 € | 1,75 € |
100 | 0,10940 € | 10,94 € |
500 | 0,08098 € | 40,49 € |
1.000 | 0,07176 € | 71,76 € |
2.000 | 0,06401 € | 128,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05018 € | 250,90 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |