
CC0805ZRY5V8BB224 | |
---|---|
DigiKey Part Number | 311-4356-2-ND - Tape & Reel (TR) 311-4356-1-ND - Cut Tape (CT) 311-4356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V8BB224 |
Description | CAP CER 0.22UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V8BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06400 € | 0,64 € |
50 | 0,04520 € | 2,26 € |
100 | 0,03920 € | 3,92 € |
500 | 0,02928 € | 14,64 € |
1.000 | 0,02622 € | 26,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02165 € | 86,60 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |