
C0805C224Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C224Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C224Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224Z3VACTU |
Description | CAP CER 0.22UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03006 € | 15,03 € |
| 1.000 | 0,02691 € | 26,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02220 € | 88,80 € |
| 8.000 | 0,02045 € | 163,60 € |
| 12.000 | 0,01958 € | 234,96 € |
| 20.000 | 0,01861 € | 372,20 € |
| 28.000 | 0,01804 € | 505,12 € |
| 40.000 | 0,01750 € | 700,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

