
C0805C224Z5VACTU | |
---|---|
DigiKey Part Number | 399-C0805C224Z5VACTUTR-ND - Tape & Reel (TR) 399-C0805C224Z5VACTUCT-ND - Cut Tape (CT) 399-C0805C224Z5VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224Z5VACTU |
Description | CAP CER 0.22UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224Z5VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10200 € | 1,02 € |
50 | 0,07300 € | 3,65 € |
100 | 0,06410 € | 6,41 € |
500 | 0,04908 € | 24,54 € |
1.000 | 0,04445 € | 44,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,03958 € | 98,95 € |
5.000 | 0,03664 € | 183,20 € |
7.500 | 0,03517 € | 263,77 € |
12.500 | 0,03352 € | 419,00 € |
17.500 | 0,03259 € | 570,33 € |
25.000 | 0,03168 € | 792,00 € |
30.000 | 0,03125 € | 937,50 € |
60.000 | 0,02979 € | 1.787,40 € |
62.500 | 0,02971 € | 1.856,88 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |