CC0805JPX7R9BB222 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


YAGEO
cms-in-stock: 3.347
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
cms-in-stock: 0
Unit Price: 0,06477 €
Datasheet

Direct


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,02045 €
Datasheet

Direct


KYOCERA AVX
cms-in-stock: 7.162
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
cms-in-stock: 910
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
cms-in-stock: 4.760
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Murata Electronics
cms-in-stock: 0
Unit Price: 0,04391 €
Datasheet

Parametric Equivalent


Murata Electronics
cms-in-stock: 0
Unit Price: 0,03980 €
Datasheet
0805 (2012 Metric)
cms-photo-disclaimer
0805 (2012 Metric)

CC0805JPX7R9BB222

cms-digikey-product-number
13-CC0805JPX7R9BB222TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
CC0805JPX7R9BB222
cms-description
CAP CER 2200PF 50V X7R 0805
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CC0805JPX7R9BB222 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
20.0000,01451 €290,20 €
cms-manufacturer-standard-package
Unit Price without VAT:0,01451 €
Unit Price with VAT:0,01727 €