
VJ0805Y222JXACW1BC | |
---|---|
cms-digikey-product-number | 720-VJ0805Y222JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y222JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y222JXACW1BCDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | VJ0805Y222JXACW1BC |
cms-description | CAP CER 2200PF 50V X7R 0805 |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | VJ0805Y222JXACW1BC Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12900 € | 1,29 € |
50 | 0,09320 € | 4,66 € |
100 | 0,08220 € | 8,22 € |
500 | 0,06374 € | 31,87 € |
1.000 | 0,05806 € | 58,06 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,02768 € | 110,72 € |
8.000 | 0,02740 € | 219,20 € |
12.000 | 0,02726 € | 327,12 € |
20.000 | 0,02710 € | 542,00 € |
28.000 | 0,02700 € | 756,00 € |
40.000 | 0,02691 € | 1.076,40 € |
48.000 | 0,02686 € | 1.289,28 € |
96.000 | 0,02670 € | 2.563,20 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |