

CC0805JRX7R9BB222 | |
---|---|
DigiKey Part Number | 311-3619-2-ND - Tape & Reel (TR) 311-3619-1-ND - Cut Tape (CT) 311-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,03960 € | 1,98 € |
100 | 0,03430 € | 3,43 € |
500 | 0,02540 € | 12,70 € |
1.000 | 0,02268 € | 22,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01491 € | 59,64 € |
8.000 | 0,01384 € | 110,72 € |
12.000 | 0,01376 € | 165,12 € |
20.000 | 0,01366 € | 273,20 € |
28.000 | 0,01271 € | 355,88 € |
40.000 | 0,01266 € | 506,40 € |
48.000 | 0,01263 € | 606,24 € |
96.000 | 0,01254 € | 1.203,84 € |
100.000 | 0,01254 € | 1.254,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |