CC0603FPNPO9BN181 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02852 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 534
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,23077 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07716 €
Datasheet

Direct


KYOCERA AVX
In Stock: 64.465
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.665
Unit Price: 0,18000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 87.781
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06790 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06194 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.936
Unit Price: 0,12000 €
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FPNPO9BN181

DigiKey Part Number
13-CC0603FPNPO9BN181TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603FPNPO9BN181
Description
CAP CER 180PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FPNPO9BN181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02244 €336,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02244 €
Unit Price with VAT:0,02670 €