
CC0603FRNPO9BN181 | |
---|---|
DigiKey Part Number | 311-3890-2-ND - Tape & Reel (TR) 311-3890-1-ND - Cut Tape (CT) 311-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07900 € | 0,79 € |
50 | 0,05540 € | 2,77 € |
100 | 0,04830 € | 4,83 € |
500 | 0,03646 € | 18,23 € |
1.000 | 0,03281 € | 32,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02404 € | 96,16 € |
8.000 | 0,02109 € | 168,72 € |
12.000 | 0,02097 € | 251,64 € |
20.000 | 0,02084 € | 416,80 € |
28.000 | 0,02076 € | 581,28 € |
40.000 | 0,02068 € | 827,20 € |
48.000 | 0,02065 € | 991,20 € |
96.000 | 0,02052 € | 1.969,92 € |
100.000 | 0,02051 € | 2.051,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |