
VJ0603A181FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A181FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A181FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A181FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A181FXACW1BC |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07220 € | 3,61 € |
100 | 0,06350 € | 6,35 € |
500 | 0,04856 € | 24,28 € |
1.000 | 0,04396 € | 43,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03709 € | 148,36 € |
8.000 | 0,03454 € | 276,32 € |
12.000 | 0,03327 € | 399,24 € |
20.000 | 0,03185 € | 637,00 € |
28.000 | 0,03103 € | 868,84 € |
40.000 | 0,03023 € | 1.209,20 € |
48.000 | 0,02986 € | 1.433,28 € |
96.000 | 0,02859 € | 2.744,64 € |
100.000 | 0,02852 € | 2.852,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |