Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-072R4L | |
|---|---|
DigiKey Part Number | AC1206JR-072R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-072R4L |
Description | RES SMD 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-072R4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-072R4L | YAGEO | 0 | AA1206FR-072R4L-ND | 0,04906 € | Upgrade |
| AA1206JR-072R4L | YAGEO | 0 | AA1206JR-072R4L-ND | 0,04906 € | Upgrade |
| AF1206JR-072R4L | YAGEO | 0 | AF1206JR-072R4L-ND | 0,01826 € | Similar |
| AR1206FR-072R4L | YAGEO | 0 | AR1206FR-072R4L-ND | 0,08513 € | Similar |
| RC1206FR-072R4L | YAGEO | 42.010 | 311-2.40FRCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |








