
RC1206JR-072R4L | |
|---|---|
DigiKey Part Number | 311-2.4ERTR-ND - Tape & Reel (TR) 311-2.4ERCT-ND - Cut Tape (CT) 311-2.4ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072R4L |
Description | RES 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072R4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02452 € | 6,13 € |
| 500 | 0,02134 € | 10,67 € |
| 1.000 | 0,01883 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01483 € | 74,15 € |
| 10.000 | 0,01367 € | 136,70 € |
| 15.000 | 0,01310 € | 196,50 € |
| 25.000 | 0,01249 € | 312,25 € |
| 35.000 | 0,01214 € | 424,90 € |
| 50.000 | 0,01181 € | 590,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

