
RK73B2BTTD2R4J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD2R4JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD2R4JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD2R4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD2R4J |
Description | RES 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD2R4J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01432 € | 3,58 € |
| 500 | 0,01220 € | 6,10 € |
| 1.000 | 0,01055 € | 10,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00792 € | 39,60 € |
| 10.000 | 0,00715 € | 71,50 € |
| 15.000 | 0,00678 € | 101,70 € |
| 25.000 | 0,00638 € | 159,50 € |
| 35.000 | 0,00615 € | 215,25 € |
| 50.000 | 0,00594 € | 297,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

