2RL230L-5/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,64814 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 546
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.248
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,51649 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 787
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,33843 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5.000
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 594
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 10.165
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.000
Unit Price: 2,39000 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 580
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 95
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 886
Unit Price: 2,69000 €
Datasheet
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL230L-5/B

DigiKey Part Number
13-2RL230L-5/B-ND
Manufacturer
Manufacturer Product Number
2RL230L-5/B
Description
GDT 230V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,84450 €84,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84450 €
Unit Price with VAT:1,00496 €