
GTCA26-231M-R05 | |
|---|---|
DigiKey Part Number | GTCA26-231M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA26-231M-R05 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA28-231L-R05 | Littelfuse Inc. | 95 | GTCA28-231L-R05-ND | 2,92000 € | Parametric Equivalent |
| GTCA28-231M-R05 | Littelfuse Inc. | 886 | GTCA28-231M-R05-ND | 2,92000 € | Parametric Equivalent |
| 2035-23-BLF | Bourns Inc. | 495 | 2035-23-BLF-ND | 1,02000 € | Parametric Equivalent |
| 2035-23-BT1LF | Bourns Inc. | 3.248 | 118-2035-23-BT1LFCT-ND | 1,12000 € | Parametric Equivalent |
| 2R230TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R230TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,13400 € | 21,34 € |
| 50 | 1,77040 € | 88,52 € |
| 100 | 1,63290 € | 163,29 € |
| 250 | 1,46684 € | 366,71 € |
| 500 | 1,35192 € | 675,96 € |
| 1.000 | 1,24532 € | 1.245,32 € |
| 5.000 | 1,21727 € | 6.086,35 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

