
2035-23-BT1LF | |
---|---|
DigiKey Part Number | 118-2035-23-BT1LFTR-ND - Tape & Reel (TR) 118-2035-23-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035-23-BT1LF |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
5 | 0,89800 € | 4,49 € |
10 | 0,82900 € | 8,29 € |
50 | 0,68720 € | 34,36 € |
100 | 0,63420 € | 63,42 € |
250 | 0,56996 € | 142,49 € |
500 | 0,52558 € | 262,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48446 € | 484,46 € |
2.000 | 0,44634 € | 892,68 € |
3.000 | 0,42533 € | 1.275,99 € |
5.000 | 0,40014 € | 2.000,70 € |
7.000 | 0,38429 € | 2.690,03 € |
10.000 | 0,38279 € | 3.827,90 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |