


1.5SMC62A-AT/7 | |
---|---|
DigiKey Part Number | 13-1.5SMC62A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A-AT/7 |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,16362 € | 81,81 € |
1.000 | 0,14858 € | 148,58 € |
1.500 | 0,14083 € | 211,25 € |
2.500 | 0,13207 € | 330,17 € |
3.500 | 0,12684 € | 443,94 € |
5.000 | 0,12173 € | 608,65 € |
12.500 | 0,11045 € | 1.380,62 € |
25.000 | 0,10694 € | 2.673,50 € |
Unit Price without VAT: | 0,16362 € |
---|---|
Unit Price with VAT: | 0,19471 € |