
1.5SMC62A | |
|---|---|
DigiKey Part Number | 4786-1.5SMC62ATR-ND - Tape & Reel (TR) 4786-1.5SMC62ACT-ND - Cut Tape (CT) 4786-1.5SMC62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A |
Description | TVS, UNI-DIR, 1500W, 53V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17706 € | 531,18 € |
| 6.000 | 0,16249 € | 974,94 € |
| 9.000 | 0,15506 € | 1.395,54 € |
| 15.000 | 0,14672 € | 2.200,80 € |
| 21.000 | 0,14178 € | 2.977,38 € |
| 30.000 | 0,13698 € | 4.109,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

