



32208392 | |
|---|---|
DigiKey Part Number | 1759-1016-ND |
Manufacturer | |
Manufacturer Product Number | 32208392 |
Description | SENSOR RTD 100OHM 0.3% 2SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,99500 € | 19,95 € |
| 25 | 1,88240 € | 47,06 € |
| 50 | 1,80520 € | 90,26 € |
| 100 | 1,73440 € | 173,44 € |
| 500 | 1,59206 € | 796,03 € |
| 1.000 | 1,53907 € | 1.539,07 € |
| 5.000 | 1,43235 € | 7.161,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |




