32208180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Yageo Nexensos
In Stock: 888
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Yageo Nexensos
In Stock: 150
Unit Price: 3,36000 €
Datasheet

Parametric Equivalent


Yageo Nexensos
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Yageo Nexensos
In Stock: 5.515
Unit Price: 2,13000 €
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
What is a Sensor?

32208180

DigiKey Part Number
1759-1014-ND
Manufacturer
Manufacturer Product Number
32208180
Description
SENSOR RTD 100OHM 0.3% 2SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,23865 €2.238,65 €
Manufacturers Standard Package
Unit Price without VAT:2,23865 €
Unit Price with VAT:2,66399 €