


32208213 | |
|---|---|
DigiKey Part Number | 1759-1015-ND |
Manufacturer | |
Manufacturer Product Number | 32208213 |
Description | SENSOR RTD 100OHM 0.3% 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 3,00800 € | 15,04 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,71920 € | 67,98 € |
| 50 | 2,61260 € | 130,63 € |
| 100 | 2,51470 € | 251,47 € |
| 500 | 2,31786 € | 1.158,93 € |
| 1.000 | 2,24453 € | 2.244,53 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |



