RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Probe
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

31600393

DigiKey Part Number
1759-1046-ND
Manufacturer
Manufacturer Product Number
31600393
Description
SENSOR RTD 100OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-20°C ~ 110°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Panel Mount
Package / Case
Probe
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,64000 €23,64 €
521,65200 €108,26 €
1020,91300 €209,13 €
2520,02880 €500,72 €
5019,42400 €971,20 €
10018,86880 €1.886,88 €
Manufacturers Standard Package
Unit Price without VAT:23,64000 €
Unit Price with VAT:28,13160 €