
5202008 | |
|---|---|
DigiKey Part Number | 1759-5202008-ND |
Manufacturer | |
Manufacturer Product Number | 5202008 |
Description | SENSOR RTD PT100 TH14M4-T110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±25% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 260°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 5 | 9,38000 € | 46,90 € |
| 10 | 9,02400 € | 90,24 € |
| 25 | 8,59680 € | 214,92 € |
| 50 | 8,30540 € | 415,27 € |
| 100 | 8,03790 € | 803,79 € |
| 500 | 7,49898 € | 3.749,49 € |
| 1.000 | 7,29807 € | 7.298,07 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |




