New Product
RTD Platinum (Pt) 3850ppm/°C Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5203018

DigiKey Part Number
1759-5203018-ND
Manufacturer
Manufacturer Product Number
5203018
Description
SENSOR RTD PT100 RT2150-B32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±25%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 260°C
Termination
Connector
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Panel Mount
Grade
-
Qualification
-
Package / Case
Ring Lug
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,68000 €7,68 €
56,94600 €34,73 €
106,67300 €66,73 €
256,34560 €158,64 €
506,12180 €306,09 €
1005,91670 €591,67 €
5005,50350 €2.751,75 €
1.0005,34949 €5.349,49 €
Manufacturers Standard Package
Unit Price without VAT:7,68000 €
Unit Price with VAT:9,13920 €