
5203017 | |
|---|---|
DigiKey Part Number | 1759-5203017-ND |
Manufacturer | |
Manufacturer Product Number | 5203017 |
Description | SENSOR RTD PT1000 RT2150-B32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±25% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 260°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Ring Lug | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 5 | 8,33400 € | 41,67 € |
| 10 | 8,01300 € | 80,13 € |
| 25 | 7,62840 € | 190,71 € |
| 50 | 7,36560 € | 368,28 € |
| 100 | 7,12460 € | 712,46 € |
| 500 | 6,63894 € | 3.319,47 € |
| 1.000 | 6,45790 € | 6.457,90 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |










