


MTI-680G | |
|---|---|
DigiKey Part Number | 1551-MTI-680G-ND |
Manufacturer | |
Manufacturer Product Number | MTI-680G |
Description | SENSOR INCLUDES A FULL INTERNAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | |
Output Type | UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.088,40000 € | 4.088,40 € |
| Unit Price without VAT: | 4.088,40000 € |
|---|---|
| Unit Price with VAT: | 4.865,19600 € |








