


MTI-630R-SK | |
|---|---|
DigiKey Part Number | 1551-MTI-630R-SK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-630R-SK |
Description | RUGGED AHRS STARTER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MTi-630 MTi 600 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, Pressure | |
Sensing Range | ±8gauss, 10g, 2000°/sec, 300 ~ 1250 hPa | |
Interface | CAN, RS232, UART | |
Sensitivity | ±8Pa, 0.001°/s/g | |
Voltage - Supply | 4.5V ~ 24V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MTi-630 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.052,94500 € | 4.105,89 € |
| Unit Price without VAT: | 2.052,94500 € |
|---|---|
| Unit Price with VAT: | 2.443,00455 € |






