MTI-680-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTI-680-DK
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

MTI-680-DK

DigiKey Part Number
1551-MTI-680-DK-ND
Manufacturer
Manufacturer Product Number
MTI-680-DK
Description
IMU ACCEL/GYRO/MAG I2C/SPI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MTi-680 MTi 600 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Pressure
Sensing Range
±8gauss, 10g, 2000°/sec, 300 ~ 1250 hPa
Interface
CAN, RS-232, USB
Sensitivity
±8Pa, 0.001°/s/g
Voltage - Supply
4.5V ~ 24V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MTi-680
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.231,50000 €2.231,50 €
Manufacturers Standard Package
Unit Price without VAT:2.231,50000 €
Unit Price with VAT:2.655,48500 €