


MTI-G-710-2A8G4 | |
|---|---|
DigiKey Part Number | 1551-MTI-G-710-2A8G4-ND |
Manufacturer | |
Manufacturer Product Number | MTI-G-710-2A8G4 |
Description | GNSS/INS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS232, RS422, RS485, UART, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS232, RS422, RS485, UART, USB | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.390,01000 € | 6.390,01 € |
| Unit Price without VAT: | 6.390,01000 € |
|---|---|
| Unit Price with VAT: | 7.604,11190 € |






