
XL-4020RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-4020RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-4020RGBC-WS2812B |
Description | SMD 4020 RGB (Built-In IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 3.02mm x 1.37mm | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.95mm L x 1.95mm W | |
Height (Max) | 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18894 € | 377,88 € |
| 4.000 | 0,17949 € | 717,96 € |
| 6.000 | 0,17051 € | 1.023,06 € |
| 8.000 | 0,16199 € | 1.295,92 € |
| 10.000 | 0,15389 € | 1.538,90 € |
| Unit Price without VAT: | 0,18894 € |
|---|---|
| Unit Price with VAT: | 0,22484 € |








