XL-3030RGBC-WS2812B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3030RGBC-WS2812B

DigiKey Part Number
5962-XL-3030RGBC-WS2812BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3030RGBC-WS2812B
Description
SMD3030-4P RGB LED(BUILT-IN IC)
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XL-3030RGBC-WS2812B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 525nm Green, 470nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.10mm L x 3.00mm W
Height (Max)
1.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16194 €485,82 €
6.0000,15385 €923,10 €
9.0000,14616 €1.315,44 €
12.0000,13885 €1.666,20 €
15.0000,13190 €1.978,50 €
Unit Price without VAT:0,16194 €
Unit Price with VAT:0,19271 €