
XL-5050RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-5050RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-5050RGBC-WS2812B |
Description | SMD5050 RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XL-5050RGBC-WS2812B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09177 € | 458,85 € |
| 10.000 | 0,08718 € | 871,80 € |
| 15.000 | 0,08282 € | 1.242,30 € |
| 20.000 | 0,07868 € | 1.573,60 € |
| 25.000 | 0,07474 € | 1.868,50 € |
| Unit Price without VAT: | 0,09177 € |
|---|---|
| Unit Price with VAT: | 0,10921 € |











