XL-5050RGBWC-WS2812B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5050RGBWC-WS2812B

DigiKey Part Number
5962-XL-5050RGBWC-WS2812BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5050RGBWC-WS2812B
Description
SMD 5050 RGB LEDS(BUILT-IN IC)
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.30mm Dia
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21593 €215,93 €
2.0000,20513 €410,26 €
3.0000,19488 €584,64 €
4.0000,18513 €740,52 €
5.0000,17588 €879,40 €
Unit Price without VAT:0,21593 €
Unit Price with VAT:0,25696 €