
XL-3535RGBC-WS2812B-T | |
|---|---|
DigiKey Part Number | 5962-XL-3535RGBC-WS2812B-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3535RGBC-WS2812B-T |
Description | 3535 SMD RGB LED(BUILT-IN IC |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 5.5V Red, 5.5V Green, 5.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.85mm Dia | |
Voltage - Forward (Vf) (Typ) | 5.5V Red, 5.5V Green, 5.5V Blue | |
Current - Test | 12mA Red, 12mA Green, 12mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.68mm L x 3.48mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21593 € | 215,93 € |
| 2.000 | 0,20513 € | 410,26 € |
| 3.000 | 0,19488 € | 584,64 € |
| 4.000 | 0,18513 € | 740,52 € |
| 5.000 | 0,17588 € | 879,40 € |
| Unit Price without VAT: | 0,21593 € |
|---|---|
| Unit Price with VAT: | 0,25696 € |











