
XL-3535UV1SB12P2 | |
|---|---|
DigiKey Part Number | 5962-XL-3535UV1SB12P2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3535UV1SB12P2 |
Description | 260NM~280NM SMD3535 UV LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 270nm (260nm ~ 280nm) 6V 60mA 130° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XL-3535UV1SB12P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 270nm (260nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24157 € | 1.241,57 € |
| 2.000 | 1,17950 € | 2.359,00 € |
| 3.000 | 1,12051 € | 3.361,53 € |
| 4.000 | 1,06449 € | 4.257,96 € |
| 5.000 | 1,01126 € | 5.056,30 € |
| Unit Price without VAT: | 1,24157 € |
|---|---|
| Unit Price with VAT: | 1,47747 € |





